Cliff FC6616A Internal Fuse Reset Function 16A 1pc Reliable Use

MPN
FC6616A
Brand
Cliff
EAN-13
2050001723147
Order Code
02-3916
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Cliff FC6616A is a residual current circuit breaker (RCBO) with an internal fuse reset function, rated at 16 A. This safety switch provides enhanced protection against electrical faults and can be used in various electrical distribution systems. It is typically utilised in domestic or industrial applications where reliable circuit protection is needed.
Type Internal fuse
Length 26.1mm
Connection Type C CEE 7/16 plug 6.3mm
Connections Blade terminal 6.3 x 0.8 mm
Dim (L x W x H) 26.1 x 14.1 x 37.3 mm
Fitting method M10 mounting nut
Height 37.3mm
Switch/button features reset function
Switching Current 16A
Switching current (max.) 16A
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot