Cliff FC6613A Series Internal Fuse Reset Function 13A 1pc

MPN
FC6613A
Brand
Cliff
EAN-13
2050001723130
Order Code
02-3915
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Cliff FC6613A is a safety switch with an internal fuse reset function rated at 13 A, designed to provide circuit protection. Manufactured by Cliff, this residual current circuit breaker (RCBO) ensures safety by interrupting current flow in the event of a fault. It is typically used in electrical installations to prevent short circuits and overloads.
Type Internal fuse
Length 26.1mm
Connection Type C CEE 7/16 plug 6.3mm
Connections Blade terminal 6.3 x 0.8 mm
Dim (L x W x H) 26.1 x 14.1 x 37.3 mm
Fitting method M10 mounting nut
Height 37.3mm
Switch/button features reset function
Switching Current 13A
Switching current (max.) 13A
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot