Cliff FC67206 AN-221 Internal Fuse Auto-Reset 250V AC 2.2A 1pc

Cliff FC67206 AN-221 Internal Fuse Auto-Reset 250V AC 2.2A 1pc

Order Code:

02-3922

Brand: Cliff MPN: FC67206 EAN-13: 2050001723307

Discontinued


The Cliff FC67206 AN-221 is an internal fuse with an auto-reset feature, designed to handle 250 V AC and a current of 2.2 A. Manufactured by Cliff, it serves as a safety switch or rcbo, commonly used in residual current circuit breaker applications. Ideal for protecting electrical circuits from overcurrent, it ensures enhanced safety and reliability in various electronic and electrical systems.
Type Internal fuse
Length 12.6mm
Connection Connector
Dim (L x W x H) 12.6 x 6 x 22 mm
Height 22mm
Misc Attribute AN-221
Switch/button features auto-reset
Switching Current 2.2A
Switching current (max.) 2.2A
Width 6mm

Trustpilot