Cliff FC6630 Fuse 10A Internal Reset Function 1pc

MPN
FC6630
Brand
Cliff
EAN-13
2050001723215
Order Code
02-3920
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cliff's FC6630 is an internal fuse with a reset function rated at 10 A. It features a residual current circuit breaker design for enhanced safety. This component is typically used in electrical systems requiring reliable protection and reset capabilities.
Type Internal fuse
Length 26.1mm
Connection Type C CEE 7/16 plug 6.3mm
Connections Blade terminal 6.3 x 0.8 mm
Dim (L x W x H) 26.1 x 14.1 x 37.3 mm
Fitting method Snap-in
Height 37.3mm
Switch/button features reset function
Switching Current 10A
Switching current (max.) 10A
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot