Cliff FC6608A Fuse with Internal Reset Function 8A

Image Representative of Range

Cliff FC6608A Fuse with Internal Reset Function 8A

Order Code:

02-3913

Brand: Cliff MPN: FC6608A EAN-13: 2050001723109
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Cliff FC6608A is a safety switch with an internal fuse reset function and an 8 A rating. Manufactured by Cliff, this residual current circuit breaker (RCBO) offers enhanced protection for electrical circuits. It is typically used in residential or commercial electrical systems to prevent overloads and short circuits.
Type Internal fuse
Length 26.1mm
Connection Type C CEE 7/16 plug 6.3 mm
Connections Blade terminal 6.3 x 0.8 mm
Dim (L x W x H) 26.1 x 14.1 x 37.3 mm
Fitting method M10 mounting nut
Height 37.3mm
Switch/button features reset function
Switching Current 8A
Switching current (max.) 8A
Width 14.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot