Christmas Opening Hours and Delivery Dates here
Cliff FC67215 AN-901 Auto-Reset Fuse 250V AC 9A

Cliff FC67215 AN-901 Auto-Reset Fuse 250V AC 9A

Order Code:

02-3925

Brand: Cliff MPN: FC67215 EAN-13: 2050001723390

Discontinued


Manufactured by Cliff, the FC67215 AN-901 is an internal fuse with an auto-reset feature rated at 250 V AC and 9 A. This safety switch, also known as a residual current circuit breaker (RCBO), is typically used to protect electrical circuits in residential and commercial applications. It ensures safety by interrupting current flow in the event of fault conditions, thereby preventing equipment damage and electrical hazards.
Type Internal fuse
Length 12.6mm
Connection Connector
Dim (L x W x H) 12.6 x 6 x 22 mm
Height 22mm
Misc Attribute AN-901
Operating Voltage 250V DC
Switch/button features auto-reset
Switching Current 9A
Switching current (max.) 9A
Width 6mm

Trustpilot