Cliff FC67209 AN-301 Auto-reset Fuse 250V AC 3A Internal Use 1pc

MPN
FC67209
Brand
Cliff
EAN-13
2050001723338
Order Code
02-3923
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Cliff manufactures the FC67209 AN-301, which is an internal fuse with auto-reset functionality, rated for 250 V AC and 3 A. This safety device is designed to provide reliable overcurrent protection in electrical circuits. It is commonly used in residential and commercial applications where automatic reset is advantageous.
Type Internal fuse
Length 12.6mm
Connection Connector
Dim (L x W x H) 12.6 x 6 x 22 mm
Height 22mm
Misc Attribute AN-301
Switch/button features auto-reset
Switching Current 3A
Switching current (max.) 3A
Width 6mm

Reviews

Be the first to submit a review

Trustpilot