Cliff FC6606A Fuse Internal Reset Function 6A 1pc

MPN
FC6606A
Brand
Cliff
EAN-13
2050001723086
Order Code
02-3912
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Cliff FC6606A is a safety switch featuring an internal fuse reset function with a capacity of 6 A. As a reliable residual current circuit breaker, it ensures protection in electrical circuits by automatically disrupting current flow in the event of a fault. Typical applications include safeguarding home and industrial electrical systems against overcurrent and earth faults.
Type Internal fuse
Length 26.1mm
Connection Type C CEE 7/16 plug 6.3mm
Connections Blade terminal 6.3 x 0.8 mm
Dim (L x W x H) 26.1 x 14.1 x 37.3 mm
Fitting method M10 mounting nut
Height 37.3mm
Switch/button features reset function
Switching Current 6A
Switching current (max.) 6A
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot