Cliff FC67214 AN-801 Fuse Auto-Reset 250 V AC 8 A 1pc.

MPN
FC67214
Brand
Cliff
EAN-13
2050001723383
Order Code
02-3924
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


Cliff manufactures the FC67214 AN-801, an internal fuse with an auto-reset feature rated for 250 V AC and 8 A. This safety switch is ideal for applications requiring reliable overcurrent protection. It is commonly used in electrical circuits for ensuring safety and continuity of operation.
Type Internal fuse
Length 12.6mm
Connection Connector
Dim (L x W x H) 12.6 x 6 x 22 mm
Height 22mm
Misc Attribute AN-801
Switch/button features auto-reset
Switching Current 8A
Switching current (max.) 8A
Width 6mm

Trustpilot