Cliff FC6610A Internal Fuse 10A Reset Function Single Unit

MPN
FC6610A
Brand
Cliff
EAN-13
2050001723123
Order Code
02-3914
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Cliff FC6610A is a safety switch featuring an internal fuse reset function with a current rating of 10 A. This residual current circuit breaker (RCBO) ensures effective protection against electrical faults. Suitable for residential and commercial electrical systems, it provides enhanced safety by preventing circuit damage.
Type Internal fuse
Length 26.1mm
Connection Type C CEE 7/16 plug 6.3mm
Connections Blade terminal 6.3 x 0.8 mm
Dim (L x W x H) 26.1 x 14.1 x 37.3 mm
Fitting method M10 mounting nut
Height 37.3mm
Switch/button features reset function
Switching Current 10A
Switching current (max.) 10A
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot