Cliff FC67202 AN-141 Fuse Auto-Reset 250V AC 1.4A 1pc

MPN
FC67202
Brand
Cliff
EAN-13
2050001723260
Order Code
02-3921
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


Cliff's FC67202 AN-141 is an internal fuse designed to auto-reset with a voltage rating of 250 V AC and a current rating of 1.4 A. This component is ideal for safety applications, operating as a reliable circuit protection device in electrical systems. It is commonly used in environments requiring a residual current circuit breaker or safety switch function.
Type Internal fuse
Length 12.6mm
Connection Connector
Dim (L x W x H) 12.6 x 6 x 22 mm
Height 22mm
Misc Attribute AN-141
Switch/button features auto-reset
Switching Current 1.4A
Switching current (max.) 1.4A
Width 6mm

Trustpilot