Cliff FC6628 Internal Fuse Reset Function 8A 1pc Durable Design

Cliff FC6628 Internal Fuse Reset Function 8A 1pc Durable Design

Order Code:

02-3918

Brand: Cliff MPN: FC6628 EAN-13: 2050001723192

Discontinued


The Cliff FC6628 is an internal fuse with a reset function, rated at 8 A, designed for safety applications. This device acts as a residual current circuit breaker (RCBO), ensuring protection against electrical faults. It is typically used in electrical systems to maintain circuit integrity and ensure user safety.
Type Internal fuse
Length 26.1mm
Connection Type C CEE 7/16 plug 6.3 mm
Connections Blade terminal 6.3 x 0.8 mm
Dim (L x W x H) 26.1 x 14.1 x 37.3 mm
Fitting method Snap-in
Height 37.3mm
Switch/button features reset function
Switching Current 8A
Switching current (max.) 8A
Width 14.1mm

You may also like


Trustpilot