Cliff FC6629 Internal Fuse Reset 9A 1pc

MPN
FC6629
Brand
Cliff
EAN-13
2050001723208
Order Code
02-3919
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The Cliff FC6629 Internal Fuse features a reset function with a 9 A capacity, offering reliable circuit protection. Manufactured by Cliff, this safety switch or residual current circuit breaker (RCBO) enhances electrical safety by preventing overload and short circuits. It is typically used in domestic and commercial electrical systems to ensure consistent power supply and protection.
Type Internal fuse
Length 26.1mm
Connection Type C CEE 7/16 plug 6.3mm
Connections Blade terminal 6.3 x 0.8 mm
Dim (L x W x H) 26.1 x 14.1 x 37.3 mm
Fitting method Snap-in
Height 37.3mm
Switch/button features reset function
Switching Current 9A
Switching current (max.) 9A
Width 14.1mm

Trustpilot