Cliff FC6605A Fuse 5A Internal Reset Function 1pc

MPN
FC6605A
Brand
Cliff
EAN-13
2050001723079
Order Code
02-3911
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Cliff FC6605A is a safety switch with an internal fuse reset function, rated at 5 A. Manufactured by Cliff, it serves as a residual current circuit breaker (RCBO) to protect electrical circuits. This device is typically used in settings requiring enhanced circuit protection and safety.
Type Internal fuse
Length 26.1mm
Connection Type C CEE 7/16 plug 6.3mm
Connections Blade terminal 6.3 x 0.8 mm
Dim (L x W x H) 26.1 x 14.1 x 37.3 mm
Fitting method M10 mounting nut
Height 37.3mm
Switch/button features reset function
Switching Current 5A
Switching current (max.) 5A
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot