Cliff FC6604A Internal Fuse Reset Function 4A 1pc

MPN
FC6604A
Brand
Cliff
EAN-13
2050001723062
Order Code
02-3910
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Cliff FC6604A is a residual current circuit breaker with a 4 A internal fuse reset function, providing reliable safety in electrical circuits. Manufactured by Cliff, this safety switch offers enhanced protection against electrical faults. It is typically used in residential and commercial applications to prevent electrical hazards and ensure circuit integrity.
Type Internal fuse
Length 26.1mm
Connection Type C CEE 7/16 plug 6.3mm
Connections Blade terminal 6.3 x 0.8 mm
Dim (L x W x H) 26.1 x 14.1 x 37.3 mm
Fitting method M10 mounting nut
Height 37.3mm
Switch/button features reset function
Switching Current 4A
Switching current (max.) 4A
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot