BMI 357004001RNL-SK Tape Measure Steel 1m Series Durable Design |
08-6221
|
|
Despatched within 4 working days - 6 in stock
|
1+ £13.39
Price per unit Ex VAT
|
Tape measure |
1m |
Class 2 |
|
Steel |
1m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 357004005LNR-SK Tape Measure 5m Steel 1Piece |
08-6224
|
|
Despatched within 4 working days - 12 in stock
|
1+ £27.20
Price per unit Ex VAT
|
Tape measure |
5m |
Class 2 |
|
Steel |
5m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 357004005RNL-SK Tape Measure 5m Steel 1 Piece Durable Design |
08-6225
|
|
Despatched within 4 working days - 9 in stock
|
1+ £25.35
Price per unit Ex VAT
|
Tape measure |
5m |
Class 2 |
|
Steel |
5m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 411341820-EGI Tape Measure 3m Steel Retractable 1Piece |
08-6229
|
|
Despatched within 4 working days - 49 in stock
|
1+ £19.86
Price per unit Ex VAT
|
Tape measure |
3m |
Class 1 |
Metric |
Steel |
3m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 411541820-EGI Tape Measure 5m Steel 1Piece |
08-6230
|
|
Despatched within 4 working days - 10 in stock
|
1+ £34.85
Price per unit Ex VAT
|
Tape measure |
5m |
Class 1 |
Metric |
Steel |
5m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 411841820-EGI Tape Measure 8m Steel 1Piece Durable Construction |
08-6231
|
|
Despatched within 4 working days - 8 in stock
|
1+ £37.38
Price per unit Ex VAT
|
Tape measure |
8m |
Class 1 |
Metric |
Steel |
8m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 472341021 Tape Measure 3m Steel 1 Piece |
08-6234
|
|
Despatched within 4 working days - 45 in stock
|
1+ £9.05
Price per unit Ex VAT
|
Tape measure |
3m |
Class 2 |
Metric |
Steel |
3m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 472341021M Tape Measure 3m Steel Durable 1Piece |
08-6235
|
|
Despatched within 4 working days - 5 in stock
|
1+ £9.04
Price per unit Ex VAT
|
Tape measure |
3m |
Class 2 |
Metric |
Steel |
3m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 472541021 Tape Measure 5m Steel Robust 1 Piece |
08-6236
|
|
Despatched within 4 working days - 29 in stock
|
1+ £12.78
Price per unit Ex VAT
|
Tape measure |
5m |
Class 2 |
Metric |
Steel |
5m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 472541021M Tape Measure 5m Steel 1 Piece |
08-6237
|
|
Despatched within 4 working days - 5 in stock
|
1+ £13.02
Price per unit Ex VAT
|
Tape measure |
5m |
Class 2 |
Metric |
Steel |
5m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 472841021 Tape Measure 8m Steel 1 Piece |
08-6238
|
|
Despatched within 4 working days - 4 in stock
|
1+ £16.17
Price per unit Ex VAT
|
Tape measure |
8m |
Class 2 |
Metric |
Steel |
8m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 472841021M Tape Measure 8m Steel Durable Design 1 Piece |
08-6239
|
|
Despatched within 4 working days - 5 in stock
|
1+ £18.54
Price per unit Ex VAT
|
Tape measure |
8m |
Class 2 |
Metric |
Steel |
8m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 475341221 Tape Measure 3m Steel 1Piece |
08-6241
|
|
|
1+ £10.98
Price per unit Ex VAT
|
Tape measure |
3m |
Class 2 |
Metric |
Steel |
3m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 475541221 Tape Measure 5m Steel 1 Pc |
08-6242
|
|
Despatched within 4 working days - 19 in stock
|
1+ £13.91
Price per unit Ex VAT
|
Tape measure |
5m |
Class 2 |
Metric |
Steel |
5m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 475841221 Tape Measure 8m Steel 1Piece |
08-6243
|
|
Available to back order
|
1+ £22.10
Price per unit Ex VAT
|
Tape measure |
8m |
Class 2 |
Metric |
Steel |
8m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 501024030A Tape Measure 30m Steel Blade 1Piece |
08-6245
|
|
Available to back order
|
1+ £53.08
Price per unit Ex VAT
|
Surveyor's tape |
30m |
Class 2 |
Metric |
Steel |
|
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 501024050A Tape Measure 50m Steel 1Piece |
08-6246
|
|
Despatched within 4 working days - 8 in stock
|
1+ £69.55
Price per unit Ex VAT
|
Surveyor's tape |
50m |
Class 2 |
Metric |
Steel |
|
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 501214010B Tape Measure Steel 10m 1Piece Durable Construction |
08-6247
|
|
Despatched within 4 working days - 4 in stock
|
1+ £25.19
Price per unit Ex VAT
|
Surveyor's tape |
10m |
Class 2 |
Metric |
Steel |
|
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 501224030B Tape Measure 30m Steel Durable Construction |
08-6248
|
|
Despatched within 4 working days - 4 in stock
|
1+ £40.48
Price per unit Ex VAT
|
Surveyor's tape |
30m |
Class 2 |
Metric |
Steel |
|
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 505044050A Tape Measure 50m Steel Durable 1Piece |
08-6249
|
|
Available to back order
|
1+ £103.61
Price per unit Ex VAT
|
Surveyor's tape |
50m |
Class 2 |
Metric |
Steel |
|
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 505234030B Tape Measure 30m Steel Durable Long-lasting Design |
08-6250
|
|
Available to back order
|
1+ £62.05
Price per unit Ex VAT
|
Surveyor's tape |
30m |
Class 2 |
Metric |
Steel |
|
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 515224030B Tape Measure 30m Steel Durable 1Piece |
08-6252
|
|
Despatched within 4 working days - 2 in stock
|
1+ £57.86
Price per unit Ex VAT
|
Surveyor's tape |
30m |
Class 2 |
Metric |
Steel |
|
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 520031030A Tape Measure 30m Fibreglass Durable 1 Piece |
08-6254
|
|
Available to back order
|
1+ £50.15
Price per unit Ex VAT
|
Surveyor's tape |
30m |
Class 2 |
Metric |
Fibreglass |
|
cm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 520041050A Tape Measure 50m Fibreglass Durable 1Piece |
08-6255
|
|
Despatched within 4 working days - 6 in stock
|
1+ £70.55
Price per unit Ex VAT
|
Surveyor's tape |
50m |
Class 2 |
Metric |
Fibreglass |
|
cm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 520231030BF Tape Measure 30m Fibreglass 1 Pc |
08-6258
|
|
Despatched within 4 working days - 2 in stock
|
1+ £38.36
Price per unit Ex VAT
|
Surveyor's tape |
30m |
Class 2 |
Metric |
Fibreglass |
|
cm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |