BMI 475541221 Tape Measure 5m Steel 1 Pc

MPN
475541221
Brand
BMI
EAN-13
4007368113867
Order Code
08-6242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £16.37 £13.91
10+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by BMI, the tape measure is 5 metres in length and made of steel. It's typically used for precise measurements in construction and carpentry. The BMI 475541221 tape measure is durable and suited for professional or personal use.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 5m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot