BMI 472841021M Tape Measure 8m Steel Durable Design 1 Piece

MPN
472841021M
Brand
BMI
EAN-13
4007368099536
Order Code
08-6239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £21.81 £18.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BMI 472841021M Tape measure, manufactured by BMI, is an 8-metre long steel measuring tool. It is ideal for precise measurement tasks in construction and carpentry. This durable and reliable tape measure is perfect for both professional and DIY use.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 8m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot