BMI 357004001RNL-SK Tape Measure Steel 1m Series Durable Design

MPN
357004001RNL-SK
Brand
BMI
EAN-13
4007368097679
Order Code
08-6221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £15.75 £13.39
10+ £12.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BMI tape measure, model 357004001RNL-SK, features a durable 1-metre steel blade. Manufactured by BMI, this tool is ideal for precise measurements in construction or DIY projects. Its compact design facilitates convenient handling and storage.
Type Tape measure
Measuring Length 1m
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 1m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot