BMI 505234030B Tape Measure 30m Steel Durable Long-lasting Design

MPN
505234030B
Brand
BMI
EAN-13
4007368080688
Order Code
08-6250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £62.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BMI tape measure 505234030B, manufactured by BMI, features a 30-metre steel tape for durable and accurate measurements. Its robust construction makes it ideal for construction, surveying, and other field applications. The product is identified under the barcode 04007368080688.
Type Surveyor's tape
Measuring Length 30m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot