BMI 515224030B Tape Measure 30m Steel Durable 1Piece

MPN
515224030B
Brand
BMI
EAN-13
4007368076254
Order Code
08-6252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £68.07 £57.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BMI's 515224030B tape measure features a 30 m steel measuring tape. This durable tool is ideal for construction, surveying, and other professional applications. BMI ensures quality and precision for accurate measurements.
Type Surveyor's tape
Measuring Length 30m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot