BMI 472341021M Tape Measure 3m Steel Durable 1Piece

MPN
472341021M
Brand
BMI
EAN-13
4007368099512
Order Code
08-6235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £10.63 £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BMI's 472341021M tape measure features a 3-metre steel tape for durability. Ideal for precise measurements in construction and DIY projects. Lightweight and portable, it is suitable for both professional and personal use.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 3m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot