BMI 472541021M Tape Measure 5m Steel 1 Piece

MPN
472541021M
Brand
BMI
EAN-13
4007368099529
Order Code
08-6237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £15.32 £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by BMI, the 472541021M is a durable steel tape measure with a 5-metre length. It features precise metric measurements for accuracy in carpentry or construction tasks. Ideal for professional and DIY use, this tape measure ensures reliability and long service life.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 5m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot