BMI 411841820-EGI Tape Measure 8m Steel 1Piece Durable Construction

MPN
411841820-EGI
Brand
BMI
EAN-13
4007368112969
Order Code
08-6231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £41.08 £37.38
10+ £36.06
50+ £35.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by BMI, the BMI 411841820-EGI Tape measure features a durable 8 m steel tape. The design ensures reliable and precise measurements for construction and DIY tasks. Typical applications include measuring distances and dimensions in various building and carpentry projects.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 1
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 8m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot