BMI 475841221 Tape Measure 8m Steel 1Piece

MPN
475841221
Brand
BMI
EAN-13
4007368113874
Order Code
08-6243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £20.91
50+ £20.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BMI 475841221 is a durable steel tape measure with an 8 m length. Manufactured by BMI, it is ideal for precise measurements in construction or DIY projects. The product's robust design ensures long-lasting use.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 8m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot