BMI 357004005LNR-SK Tape Measure 5m Steel 1Piece

MPN
357004005LNR-SK
Brand
BMI
EAN-13
4007368093121
Order Code
08-6224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The BMI 357004005LNR-SK Tape measure is a durable tool designed by BMI. It features a 5 metre steel measuring tape ideal for precise household or construction measurements. This tape measure is typically used in construction, carpentry, and DIY projects for accurate length assessments.
Type Tape measure
Measuring Length 5m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 5m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot