BMI 411341820-EGI Tape Measure 3m Steel Retractable 1Piece

MPN
411341820-EGI
Brand
BMI
EAN-13
4007368112945
Order Code
08-6229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

BMI's 411341820-EGI tape measure is a 3-metre steel measuring tool. It's ideal for precise measurements in construction and DIY projects. The durable design ensures reliable performance for various measuring tasks.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 3m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot