BMI 411541820-EGI Tape Measure 5m Steel 1Piece

MPN
411541820-EGI
Brand
BMI
EAN-13
4007368112952
Order Code
08-6230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BMI 411541820-EGI tape measure is a steel, 5-metre measuring tool manufactured by BMI. It is ideal for precise measurement tasks in construction and DIY projects. The durable design ensures accurate readings and long-lasting use.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 5m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot