BMI 357004005RNL-SK Tape Measure 5m Steel 1 Piece Durable Design

MPN
357004005RNL-SK
Brand
BMI
EAN-13
4007368093138
Order Code
08-6225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £29.82 £25.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BMI 357004005RNL-SK tape measure is a high-quality measuring tool made by BMI. It has a 5 m length and durable steel construction. This tape measure is ideal for accurate measurement tasks in construction and DIY projects.
Type Tape measure
Measuring Length 5m
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 5m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot