BMI 501214010B Tape Measure Steel 10m 1Piece Durable Construction

MPN
501214010B
Brand
BMI
EAN-13
4007368076636
Order Code
08-6247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £29.63 £25.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BMI 501214010B tape measure, manufactured by BMI, is a 10-metre steel tool designed for precise measurements. Its durable construction makes it ideal for professional surveying and construction tasks. This tape measure is particularly useful for builders, carpenters, and designers requiring accurate length assessments.
Type Surveyor's tape
Measuring Length 10m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot