BMI 472341021 Tape Measure 3m Steel 1 Piece

MPN
472341021
Brand
BMI
EAN-13
4007368097433
Order Code
08-6234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The BMI 472341021 tape measure is manufactured by BMI. It features a 3-metre length and is made of durable steel. Typically used in construction and DIY projects, it ensures precise measurements.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 3m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot