BMI 472841021 Tape Measure 8m Steel 1 Piece

MPN
472841021
Brand
BMI
EAN-13
4007368097457
Order Code
08-6238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £19.02 £16.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Produced by BMI, this tape measure has a length of 8 metres and is made of steel for durability. Its ideal for measuring distances in construction or craft projects. The SKU is 472841021 and it is available as a single piece.
Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 8m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot