BMI 472541021 Tape Measure 5m Steel Robust 1 Piece

MPN
472541021
Brand
BMI
EAN-13
4007368097440
Order Code
08-6236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The BMI 472541021 tape measure is a robust 5-metre steel measuring tool ideal for construction and DIY projects. Manufactured by BMI, it provides accurate measurements for professional and personal use. With its durable design, it's suitable for both indoor and outdoor measuring tasks.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 5m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot