Bulgin C1353AHNAA Toggle Switch 250V 16A Off/On Latch |
11-3346
|
|
|
1+ £4.76
Price per unit Ex VAT
|
DPST |
On-Off |
16A |
Area illumination |
Red |
Black |
Type C CEE 7/16 plug 6.3mm |
Red |
|
|
2 |
Convex |
|
|
|
0/I |
1 x Off/On |
|
250V |
|
Bulgin C1353AHNAB Arcolectric Toggle Switch 250V 16A Off/On Latch |
11-3347
|
|
Despatched within 4 working days - 89 in stock
|
1+ £7.99
Price per unit Ex VAT
|
DPST |
On-Off |
16A |
None |
None |
Black |
Type C CEE 7/16 plug 6.3mm |
|
|
|
2 |
Convex |
|
|
|
0/I |
1 x Off/On |
|
250V |
|
Bulgin C5503PLLAA Arcolectric Toggle Switch 250V AC 16A Latch 12V LED |
11-3349
|
|
Despatched within 4 working days - 7 in stock
|
2+ £3.18
Price per unit Ex VAT
|
SPST |
On-Off |
16A |
LED (monochrome) |
Red |
Black |
Type C CEE 7/16 plug 6.3mm |
Red |
|
|
1 |
|
|
|
|
|
|
1 |
250V AC |
|
Bulgin C5503PLLAB Toggle Switch 250V AC 16A Latch 1 pc |
11-3350
|
|
Despatched within 4 working days - 14 in stock
|
3+ £3.84
Price per unit Ex VAT
|
SPST |
On-Off |
16A |
LED (monochrome) |
Green |
Black |
Type C CEE 7/16 plug 6.3mm |
Green |
|
|
1 |
|
|
|
|
|
|
1 |
250V AC |
|
Bulgin C6000ALAAA Arcolectric Toggle Switch 250 VAC 16A On/Off Latch |
11-3351
|
|
|
3+ £1.73
Price per unit Ex VAT
|
SPST |
On-Off |
16A |
Glow lamp |
None |
|
Type C CEE 7/16 plug 6.3mm |
|
|
|
|
Protruding |
|
|
|
|
1 x On/Off |
|
250V AC |
|
Bulgin C6003ALNAC Toggle Switch 250V AC 16A On/Off Latch |
11-3352
|
|
Despatched within 4 working days - 126 in stock
|
2+ £2.82
Price per unit Ex VAT
|
SPST |
On-Off |
16A |
Area illumination |
None |
|
Type C CEE 7/16 plug 6.3mm |
|
|
|
|
Protruding |
|
|
|
|
1 x On/Off |
|
250V AC |
|
Bulgin C6003ALNAD Arcolectric Toggle Switch 250V AC 16A On/Off Latch |
11-3353
|
|
|
2+ £3.26
Price per unit Ex VAT
|
SPST |
On-Off |
16A |
Area illumination |
None |
|
Type C CEE 7/16 plug 6.3mm |
|
|
|
|
Protruding |
|
|
|
|
1 x On/Off |
|
250V AC |
|
Bulgin C6003PLNAA Toggle Switch 250VAC 16A 1x On/Off Latch |
11-3354
|
|
Despatched within 4 working days - 439 in stock
|
2+ £2.20
Price per unit Ex VAT
|
SPST |
On-Off |
16A |
Area illumination |
None |
|
Type C CEE 7/16 plug 6.3mm |
|
|
|
|
Protruding |
|
|
|
|
1 x On/Off |
|
250V AC |
|
Bulgin H1570 VB AAA Arcolectric Toggle Switch 250V 16A On/Off/On |
11-3356
|
|
Despatched within 4 working days - 1,554 in stock
|
3+ £2.44
Price per unit Ex VAT
|
DPDT |
On-Off-On |
16 (4) A/250V AC |
None |
None |
Black |
|
|
|
30 x 22 mm |
|
|
2.5mm |
2-pole On/Off/On |
|
I/0/II |
2 x On/Off/On |
|
250V AC |
|
Bulgin H8600VBAAA Toggle Switch 250V 16A On/Off Latch 1pc |
11-3357
|
|
Despatched within 4 working days - 197 in stock
|
3+ £1.11
Price per unit Ex VAT
|
SPST |
On-Off |
16A |
None |
None |
Black |
Type C CEE 7/16 plug 4.8mm |
|
(L x W) 21 mm x 24 mm |
19.3 x 12.9 mm |
1 |
|
0.75 - 1.24mm |
|
21mm |
None |
1 x On/Off |
1 |
250V |
24mm |
Bulgin H8600VBAAB Toggle Switch 250V 16A On/Off Rocker Latching |
11-3358
|
|
Despatched within 4 working days - 24 in stock
|
3+ £1.25
Price per unit Ex VAT
|
SPST |
On-Off |
16A |
None |
None |
White |
Type C CEE 7/16 plug 4.8mm |
|
(L x W) 21 mm x 24 mm |
|
2 |
|
|
|
21mm |
|
1 x On/Off |
|
250V |
24mm |
Bulgin H8610VBAAA Toggle Switch 250V 10A On/On Latch |
11-3360
|
|
Despatched within 4 working days - 136 in stock
|
3+ £2.12
Price per unit Ex VAT
|
SPDT |
On-On |
10A |
None |
None |
Black |
Type C CEE 7/16 plug 4.8mm |
|
(L x W) 21 mm x 24 mm |
|
2 |
|
|
|
21mm |
|
1 x On/On |
|
250V AC |
24mm |
Bulgin H8620VBAAC Toggle Switch 250V 10A On/Off/On Latch ROCKER |
11-3361
|
|
Despatched within 4 working days - 14 in stock
|
2+ £2.22
Price per unit Ex VAT
|
SPDT |
On-Off-On |
10A |
None |
None |
|
Type C CEE 7/16 plug 4.8mm |
|
(L x W) 21 mm x 24 mm |
|
2 |
|
|
|
21mm |
I/0/II |
1 x On/Off/On |
|
250V |
24mm |
Bulgin H8650VBAAG Toggle Switch 250V 10A 2x On/Off Latch 1pc |
11-3362
|
|
Despatched within 4 working days - 40 in stock
|
2+ £2.17
Price per unit Ex VAT
|
DPST |
On-Off |
10A |
None |
None |
Black |
Type C CEE 7/16 plug 4.8mm |
|
(L x W) 21 mm x 24 mm |
|
2 |
|
|
|
21mm |
0/I |
2 x On/Off |
|
250V |
24mm |
Bulgin H8653VBNBP Toggle Switch, 250V 6A, On/Off Latch, 1 pc |
11-3363
|
|
Despatched within 4 working days - 30 in stock
|
2+ £3.74
Price per unit Ex VAT
|
DPST |
On-Off |
6A |
Area illumination |
None |
Green |
Type C CEE 7/16 plug 4.8mm |
|
(L x W) 21 mm x 24 mm |
|
2 |
|
|
|
21mm |
0/I |
1 x On/Off |
|
250V |
24mm |
Bulgin H8660VBAAA Arcolectric Toggle Switch 250V AC 10A On/On Latch |
11-3364
|
|
Despatched within 4 working days - 62 in stock
|
2+ £3.22
Price per unit Ex VAT
|
DPDT |
On-On |
10A |
None |
None |
Black |
Type C CEE 7/16 plug 4.8mm |
|
(L x W) 21 mm x 24 mm |
|
2 |
|
|
|
21mm |
|
1 x On/On |
|
250V AC |
24mm |
Bulgin H8670VBAAB Toggle Switch 250V 10A On/Off/On Latch 1pc |
11-3365
|
|
Despatched within 4 working days - 948 in stock
|
1+ £4.02
Price per unit Ex VAT
|
DPDT |
On-Off-On |
10A |
None |
None |
Black |
Type C CEE 7/16 plug 4.8mm |
|
(L x W) 21 mm x 24 mm |
|
2 |
|
|
|
21mm |
I/0/II |
1 x On/Off/On |
|
250V |
24mm |
Bulgin H8800VAAAB Arcolectric Toggle Switch 250V AC 15A Latching |
11-3366
|
|
Despatched within 4 working days - 77 in stock
|
5+ £0.931
Price per unit Ex VAT
|
SPST |
On-Off |
15A |
None |
None |
Black |
Type C CEE 7/16 plug 4.8mm |
|
|
|
1 |
Convex |
|
|
|
0/I |
1 x Off/On |
1 |
250V AC |
|