Bulgin C1353AHNAB Arcolectric Toggle Switch 250V 16A Off/On Latch

MPN
C1353AHNAB
Brand
Bulgin
EAN-13
2050002906990
Order Code
11-3347
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Arcolectric (Bulgin Ltd.) C1353AHNAB is a rocker switch rated at 250 V and 16 A. It features an Off/On latch mechanism, providing a reliable way to control electrical circuits. This switch is typically used in domestic or industrial applications such as lighting or small appliances.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Number of pins 2
Print motif 0/I
Switch position 1 x Off/On
Switch/button features Convex
Type Toggle switch
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot