Bulgin H8800VAAAB Arcolectric Toggle Switch 250V AC 15A Latching

MPN
H8800VAAAB
Brand
Bulgin
EAN-13
2050002906976
Order Code
11-3366
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.931
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Arcolectric (Bulgin Ltd.) H8800VAAAB is a toggle switch designed for 250 V AC and 15 A with a 1 x Off/On latch mechanism. This switch is suitable for applications requiring reliable control, such as in various industrial and consumer electronics. Its compact single-piece design makes it ideal for installation in limited space environments.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 15A
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Number of pins 1
Number of Poles 1
Print motif 0/I
Switch position 1 x Off/On
Switch/button features Convex
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot