Bulgin H8610VBAAA Toggle Switch 250V 10A On/On Latch

MPN
H8610VBAAA
Brand
Bulgin
EAN-13
2050002906815
Order Code
11-3360
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Arcolectric (Bulgin Ltd.) H8610VBAAA Toggle switch is rated at 250 V AC and 10 A, featuring a 1 x On/On latch mechanism. It is designed for reliable operation in various electrical applications, providing a secure switching solution. This toggle switch is typically used in industrial and commercial equipment where durable and reliable switching is required.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 10A
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Dim (L x W) 21 mm x 24 mm
Length 21mm
Number of pins 2
Switch position 1 x On/On
Type Toggle switch
Voltage Rating 250V AC
Width 24mm

Reviews

Be the first to submit a review

Trustpilot