Bulgin H8620VBAAC Toggle Switch 250V 10A On/Off/On Latch ROCKER

MPN
H8620VBAAC
Brand
Bulgin
EAN-13
2050002906822
Order Code
11-3361
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Arcolectric (Bulgin Ltd.) H8620VBAAC is a toggle switch designed for 250 V and 10 A, featuring a 1 x On/Off/On configuration with a latch mechanism. This durable switch is suitable for both residential and commercial applications, including lighting and power control systems. Its robust build quality ensures reliable performance in various electrical installations.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 10A
Illumination Type None
Illumination Colour None
Connection Type C CEE 7/16 plug 4.8mm
Dim (L x W) 21 mm x 24 mm
Length 21mm
Number of pins 2
Print motif I/0/II
Switch position 1 x On/Off/On
Type Toggle switch
Voltage Rating 250V
Width 24mm

Reviews

Be the first to submit a review

Trustpilot