Bulgin H8653VBNBP Toggle Switch, 250V 6A, On/Off Latch, 1 pc

MPN
H8653VBNBP
Brand
Bulgin
EAN-13
2050002906846
Order Code
11-3363
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Arcolectric (Bulgin Ltd.) manufactures the H8653VBNBP toggle switch, rated at 250 V and 6 A, featuring an On/Off latching mechanism. This durable switch is ideal for controlling electrical circuits in various applications such as household appliances and industrial equipment. Its compact design ensures ease of installation and reliable performance in both residential and commercial settings.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 6A
Illumination Type Area illumination
Illumination Colour None
Casing/button Colour Green
Connection Type C CEE 7/16 plug 4.8mm
Dim (L x W) 21 mm x 24 mm
Length 21mm
Number of pins 2
Print motif 0/I
Switch position 1 x On/Off
Type Toggle switch
Voltage Rating 250V
Width 24mm

Reviews

Be the first to submit a review

Trustpilot