Bulgin C6003PLNAA Toggle Switch 250VAC 16A 1x On/Off Latch

MPN
C6003PLNAA
Brand
Bulgin
EAN-13
2050002906907
Order Code
11-3354
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 439 in stock

The Arcolectric (Bulgin Ltd.) C6003PLNAA is a toggle switch designed to handle 250 V AC at a current of 16 A. It features a single On/Off latching mechanism, making it suitable for various electrical applications. This switch is typically used in appliances and equipment requiring reliable on/off control.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type Area illumination
Illumination Colour None
Connection Type C CEE 7/16 plug 6.3mm
Switch position 1 x On/Off
Switch/button features Protruding
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot