Bulgin H8670VBAAB Toggle Switch 250V 10A On/Off/On Latch 1pc

MPN
H8670VBAAB
Brand
Bulgin
EAN-13
2050002906877
Order Code
11-3365
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 950 in stock

The Arcolectric (Bulgin Ltd.) H8670VBAAB toggle switch is a reliable switch designed to handle up to 250 V and 10 A with an On/Off/On configuration. This high-quality component is equipped with a latch mechanism, making it suitable for secure and consistent switching operations. It is commonly used in industrial and commercial applications where durable and precise toggle switches are required.
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 10A
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Dim (L x W) 21 mm x 24 mm
Length 21mm
Number of pins 2
Print motif I/0/II
Switch position 1 x On/Off/On
Type Toggle switch
Voltage Rating 250V
Width 24mm

Reviews

Be the first to submit a review

Trustpilot