Christmas Opening Hours and Delivery Dates here
Bulgin C6000ALAAA Arcolectric Toggle Switch 250 VAC 16A On/Off Latch

Bulgin C6000ALAAA Arcolectric Toggle Switch 250 VAC 16A On/Off Latch

Order Code:

11-3351

Brand: Bulgin MPN: C6000ALAAA EAN-13: 2050002906938

Discontinued


The Arcolectric (Bulgin Ltd.) C6000ALAAA Toggle switch operates at 250 V AC with a current rating of 16 A and is designed with a single On/Off latch function. This durable switch is ideal for various electrical applications where robust control is needed, such as in industrial equipment or consumer appliances. As a high-quality component from Bulgin, it is suitable for environments requiring reliable performance.
Switch Function latch
Current Rating (Amps) 16A
Illumination Type Area illumination
Bulb Type Glow lamp
Connection Type C CEE 7/16 plug 6.3 mm
Switch position 1 x On/Off
Switch/button features Protruding
Type Toggle switch
Voltage Rating 250V AC

Trustpilot