Bulgin C5503PLLAB Toggle Switch 250V AC 16A Latch 1 pc

MPN
C5503PLLAB
Brand
Bulgin
EAN-13
2050002906921
Order Code
11-3350
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Arcolectric (Bulgin Ltd.) C5503PLLAB is a toggle switch designed to handle 250 V AC and 16 A with a latching mechanism. This robust rocker switch is ideal for use in diverse electrical applications requiring reliable performance. It is commonly used in household appliances and industrial settings where durable and effective switch control is necessary.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type LED (monochrome)
Illumination Colour Green
Casing/button Colour Black
Colour Green
Connection Type C CEE 7/16 plug 6.3mm
Number of pins 1
Number of Poles 1
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot