Bulgin H8660VBAAA Arcolectric Toggle Switch 250V AC 10A On/On Latch

MPN
H8660VBAAA
Brand
Bulgin
EAN-13
2050002906860
Order Code
11-3364
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Arcolectric (Bulgin Ltd.) H8660VBAAA toggle switch is designed for use with 250 V AC and rated for 10 A current. This On/On switch includes a latch feature, making it suitable for situations requiring a maintained switch position. Typical applications include controlling electrical circuits in industrial or consumer devices.
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 10A
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Dim (L x W) 21 mm x 24 mm
Length 21mm
Number of pins 2
Switch position 1 x On/On
Type Toggle switch
Voltage Rating 250V AC
Width 24mm

Reviews

Be the first to submit a review

Trustpilot