Bulgin C6003ALNAD Arcolectric Toggle Switch 250V AC 16A On/Off Latch

Bulgin C6003ALNAD Arcolectric Toggle Switch 250V AC 16A On/Off Latch

MPN
C6003ALNAD
Brand
Bulgin
EAN-13
2050002906761
Order Code
11-3353
Country of Origin
Tunisia
View Full Product Range (18)

Discontinued


The Arcolectric (Bulgin Ltd.) C6003ALNAD is a toggle switch designed for 250 V AC and 16 A, featuring a 1 x On/Off latch mechanism. This switch is commonly used in electrical applications requiring reliable control of power circuits. Its robust design makes it suitable for both commercial and industrial settings.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type Area illumination
Illumination Colour None
Connection Type C CEE 7/16 plug 6.3mm
Switch position 1 x On/Off
Switch/button features Protruding
Type Toggle switch
Voltage Rating 250V AC

Trustpilot