Bulgin C6003ALNAC Toggle Switch 250V AC 16A On/Off Latch

MPN
C6003ALNAC
Brand
Bulgin
EAN-13
2050002906891
Order Code
11-3352
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The Arcolectric (Bulgin Ltd.) C6003ALNAC is a toggle switch rated at 250 V AC and 16 A. It features a single On/Off latch operation, suitable for various electrical applications. This switch is ideal for controlling power in domestic and industrial equipment.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type Area illumination
Illumination Colour None
Connection Type C CEE 7/16 plug 6.3mm
Switch position 1 x On/Off
Switch/button features Protruding
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot