Bulgin H1570 VB AAA Arcolectric Toggle Switch 250V 16A On/Off/On

MPN
H1570 VB AAA
Brand
Bulgin
EAN-13
2050000213793
Order Code
11-3356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,683 in stock

The Arcolectric (Bulgin Ltd.) H1570 VB AAA toggle switch is a 2-pole On/Off/On rocker switch designed for use at 250 V AC and 16 A. Key features include its latch/0/latch configuration and printed positions of 30 x 22 mm. It is ideal for applications requiring precise on/off control, such as in industrial machinery and consumer electronics.
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 16 (4) A/250V AC
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Front panel cut-out 30 x 22 mm
Front panel thickness 2.5mm
Misc Attribute 1 2-pole On/Off/On
Print motif I/0/II
Switch position 2 x On/Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot