Bulgin H8650VBAAG Toggle Switch 250V 10A 2x On/Off Latch 1pc

MPN
H8650VBAAG
Brand
Bulgin
EAN-13
2050002906839
Order Code
11-3362
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Arcolectric (Bulgin Ltd.) H8650VBAAG is a toggle switch rated at 250 V and 10 A, with a 2 x On/Off latching mechanism. Manufactured by Arcolectric (Bulgin Ltd.), this rocker switch is ideal for controlling electrical circuits in various appliances. It is commonly used in household and industrial applications where reliable switching is required.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 10A
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Dim (L x W) 21 mm x 24 mm
Length 21mm
Number of pins 2
Print motif 0/I
Switch position 2 x On/Off
Type Toggle switch
Voltage Rating 250V
Width 24mm

Reviews

Be the first to submit a review

Trustpilot