Bulgin H8600VBAAB Toggle Switch 250V 16A On/Off Rocker Latching

MPN
H8600VBAAB
Brand
Bulgin
EAN-13
2050002906785
Order Code
11-3358
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Arcolectric (Bulgin Ltd.) manufactures the H8600VBAAB toggle switch, capable of handling 250 V and 16 A with a single On/Off latch configuration. This rocker switch is suitable for a variety of electrical applications requiring a reliable method of circuit control. Its robust design makes it ideal for both domestic and industrial settings.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type None
Illumination Colour None
Casing/button Colour White
Connection Type C CEE 7/16 plug 4.8mm
Dim (L x W) 21 mm x 24 mm
Length 21mm
Number of pins 2
Switch position 1 x On/Off
Type Toggle switch
Voltage Rating 250V
Width 24mm

Reviews

Be the first to submit a review

Trustpilot