Bulgin C1353AHNAA Toggle Switch 250V 16A Off/On Latch

Bulgin C1353AHNAA Toggle Switch 250V 16A Off/On Latch

Order Code:

11-3346

Brand: Bulgin MPN: C1353AHNAA EAN-13: 2050002906983

Discontinued


Arcolectric (Bulgin Ltd.) manufactures the C1353AHNAA toggle switch, rated at 250 V and 16 A. This switch features a simple off/on latch mechanism, making it ideal for controlling electrical devices. It is commonly used in industrial and consumer electronics applications.
Switch Function latch
Current Rating (Amps) 16A
Illumination Type Area illumination
Casing/button colour Black
Colour Red
Connection Type C CEE 7/16 plug 6.3 mm
Number of Pins 2
Print motif 0/I
Switch position 1 x Off/On
Switch/button features Convex
Type Toggle switch
Voltage Rating 250V

Trustpilot